CK Tools T0878 Multitool Scraper

MPN
T0878
Brand
CK Tools
EAN-13
5013969247602
Order Code
93-3783
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This CK Tools - Multitool Scraper has a stainless steel construction for durability & easy cleaning. It can be used to removes grout, glue, paint, tile and wall adhesives.


  • Universal quick change fitment (compatible with most brands of multi-cutter) - Size: 52x38mm
Type Multitool Scraper
Cutting Length 38mm
Blade Length 52mm
Blade Material Stainless Steel
Component Material 1 Stainless Steel
Lifetime Warranty 1 Year
Material Suitability Grout, Glue, Paint, Adhesives removal
Shank Type Standard
Tech Data 1 52 x 38mm

Reviews

Be the first to submit a review

Trustpilot