CK Tools 422001 Modulo Bits Size 1&2

MPN
422001
Brand
CK Tools
EAN-13
5051074220011
Order Code
93-0042
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Premium quality chrome vanadium steel. Precision machined for high performance screwdriving


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ/S 1, PZ/S 2
Head Type Modulo
Material Chrome Vanadium Steel
Number of Pieces 2
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot