CK Tools 357002 Claw Hammer Anti-Vibe 1 Piece Forged Steel 20oz

MPN
357002
Brand
CK Tools
EAN-13
5051073570025
Order Code
93-0020
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    454g 567g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This high quality claw hammer from CK Tools is a single piece drop forged high carbon steel tool that is designed for maximum strength and performance.

The hammer is hardened and tempered for superior strength and durability, and the contoured anti-vibration shock absorbing grip system protects against injury from transmitted shock.


  • Weight 20oz
  • Polished and lacquered to protect against corrosion
  • Balanced weight design with energy saving claw geometry
  • Shock absorbing grip system
Type Claw Hammers
Weight 567g
Handle Material Steel
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot