CK T9621 LED Head Torch 200 Lumens

Order Code:

93-3590

Brand: CK Tools MPN: T9621 EAN-13: 5013969978988
  • Country of Origin: China
  • View All

Discontinued


This high-powered LED head torch from C.K Tools is ideal for cycling, rambling and caving as well as by electricians, engineers etc to enable hands-free working in darkened areas.


  • Cree XM-L T6 LED provides 200 lumens
  • 3 Lighting modes - high, dimmed and flash
  • Single-handed rapid slide focus mechanism - spot (x1) to flood (x7)
  • Beam intensifying plano-convex optical lens
  • Robust high-grade aluminium body
  • Adjustable head lamp swivels through 90°
  • Water and dirt resistant - tested to IPX4
  • Battery life: high - 4hrs, dimmed - 10hrs
  • Powered by 3 x AA batteries (not supplied)
  • Manufacturer's part T9621
Type Headtorch
Battery Type / Qty 3x AA
Colour Black, yellow
Lamp Type Cree LED
Luminous Intensity 200lm
Water Ingress IPX4

Trustpilot