CK T3448M Tape Measure 8m Durable Easy Read Locking Mechanism

Order Code:

08-7222

Brand: CK Tools MPN: T3448M 8 EAN-13: 5013969246872
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £22.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Manufactured by C.K, the T3448M 8 is a durable tape measure featuring an 8-metre length. Its robust design is ideal for precise measuring tasks in construction and home improvement projects. The tape is easy to use for both professionals and DIY enthusiasts.
Type Tape measure
Measuring Length 8m
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 81 mm x 80 mm
Height 80mm
Max. reading range 8m
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot