CITEL DS42VGS-230/G AC Surge Protector Type 2,3 2 Pole CT2 Remote Signal

Order Code:

28-0721

Brand: CITEL MPN: DS42VGS-230/G

Discontinued


The DS42VGS/G Type 2 +3 AC surge protector, uses CITEL's 'VG technology', to completely eliminate leakage and operation current while providing maximum discharge capacity and an optimised level of protection. The electrical system includes a disconnector and its associated indicator.

The DS42VGS/G surge protector is designed to be used in a multipole configuration to protect single-phase, 3-phase or 3-phase+neutral AC networks.


  • Type 2 + 3 AC 2- pole surge protector
  • Common and differential mode
  • In total: 80kA
  • Pluggable modules
  • Follow and operating current: none
  • No ageing
  • Remote signalling
  • Optimised to temporary over voltage (TOV)
  • EN 61643-11, CEI 61643-11, UL1449 ed. 4 compliance
  • CITEL type DS42VGS-230/G


Max. Discharge Current 80kA
Number of Poles 2
Operating Voltage 230V

You may also like

This product will not be replenished, however, you may buy the remaining stock.

Trustpilot