CITEL DS41VGS-230 AC Surge Protector Type 2,3 230/400V 1 Pole Remote Signal

Order Code:

28-0725

Brand: CITEL MPN: DS41VGS-230

Discontinued


The DS41VGS Type 2 +3 AC surge protector, uses CITEL's 'VG technology', to completely eliminate leakage and operation current while providing maximum discharge capacity and an optimised level of protection. The electrical system includes a disconnector and its associated indicator.

The DS41VGS surge protector is designed to be used in a multipole configuration to protect single-phase, 3-phase or 3-phase+neutral AC networks.


  • Type 2 + 3 AC single pole surge protector
  • Common mode
  • In: 20kA
  • Imax: 40kA
  • Pluggable module
  • Follow and operating current: none
  • No ageing
  • Remote signalling
  • Optimised to temporary over voltage (TOV)
  • EN 61643-11, CEI 61643-11, UL1449 ed. 4 compliance
  • CITEL type DS41VGS-230
Max. Discharge Current 40kA
Nom. Discharge Current 20kA
Number of Poles 1
Operating Voltage 230/400V

Trustpilot