CITEL DS250VG-300 AC Surge Protector Type 1,2,3 230/400V Single Pole

Order Code:

28-0717

Brand: CITEL MPN: DS250VG-300

Discontinued


The CITEL DS250VG-300 is an extreme duty, single-pole, type 1+2+3 AC surge protector device designed to give protection at the source of an electrical installation. The SPD is particularly useful in high lightning density areas, where the risk of heavy surge current or even direct strike is high (e.g.: buildings equipped with lightning rods).


  • Single pole, common mode
  • Type 1+2+3 unipolar surge protector
  • 25kA on 10/350µs impulse
  • Low voltage protection
  • Internal disconnection, status indicator and remote signalling
  • Optimised to Temporary Over Voltage (TOV)
  • IEC 61643-11 compliance
  • UL1449 ed.4 recognition
  • VDE approved
  • CITEL type DS250VG-300
Max. Discharge Current 70kA
Max. Load Current 100A
Nom. Discharge Current 30kA
Number of Poles 1
Operating Voltage 230 / 400V

Trustpilot