Ciseco R016 Slice of Radio Wireless RF Transceiver for Raspberry Pi A+, B+ & 2

MPN
R016
Brand
Ciseco
Order Code
73-4822

Discontinued


The Ciseco Slice of Radio brings secure wireless data transmission to the Raspberry Pi in a simple, low cost package. Once plugged in the Pi uses its standard comms port to send data via the Radio so no drivers are required. The on-board chip antenna gives you 100m of open air range but if you require more it can be boosted by a simple whip antenna or even more with a full SMA antenna. It is so low profile that it will fit inside a range of Pi cases such as the PiBow and Stealth. It will communicate with any Ciseco radio module so you can build a personal area network (PAN) with another Pi, Arduino or LLAP sensors. If you require data security you can enable 128-bit AES encryption. It is fitted with Rx, Tx and heartbeat LEDs so you can tell what your Pi is up to. Finally, it supports over the air micro programming (OTAMP) allowing you to download to bootloaders that expect the RESET line to be toggled to start listening for new firmware.
  • Driverless installation
  • 100m open air range
  • Supports LLAP and AES
  • Fits inside a PiBow or Stealth case
  • Only uses 3 pins of the PI or just 2 if OTAMP not used
Drive less installation

Trustpilot