Cisco WS-C3850-12S-E-RF Cisco WS-C3850-12S-E Gigabit Ethernet (10/100/1000) Grey

MPN
WS-C3850-12S-E-RF
Brand
Cisco
EAN-13
882658855139
Order Code
71-5746
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7902.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

To help improve your IT efficiency and enhance your user productivity, Cisco is
introducing the new 1G Small Form-factor Pluggable (SFP) fiber models in the flagship
Cisco® Catalyst® 385 Series Switch family. These new models with 1G fiber SFP
ports expand the
Cisco Unified Access
solution in both stacked and standalone 1G
aggregation, offering long-distance connectivity and enhanced security. These new
Cisco Catalyst 385 1G SFP fiber switches are based on the innovative Cisco Unified
Access Data Plane (UADP) application-specific integrated circuit (ASIC) and provide
additional campus and branch LAN switching and converged access mobility deployment
options for ease of management in a small footprint. Fully stackable with the existing
feature-rich and wired-wireless Cisco Catalyst 385 access switches, the new Cisco
Catalyst 385 1G SFP fiber switches boost end-user productivity with consistent wired
and wireless user experience, enable IT simplicity with network programmability and
enhanced security, and reduce TCO with lower OpEx and energy consumption

Highlights for New Cisco Catalyst 385 SFP Fiber Switches
- Built on Cisco UADP ASIC, support full programmability for Cisco Enterprise Network
- Architecture
- Support for a wide range of pluggable transceiver modules for longer physical
- distance and enhanced physical security
- Integrated wireless LAN controller functionality in Converged Access mode
- Cisco StackWise-48 and Cisco StackPower® technologies for resiliency
- Native Flexible NetFlow (FnF) on all ports for extensive application visibility
- Native Cisco TrustSec® support for user segmentation and end user/device/location
- security
- Support for Cisco Unified Access with ISE and Cisco Prime™
- SDN OpenFlow and OnePK™ ready with support for Cisco Application Policy
- Infrastructure Controller Enterprise Module (APIC-EM) in a future software release

Primary Features
- 12 or 24 1G fiber data ports at line rate on every port
- Two optional uplink modules with 4 x Gigabit Ethernet or 2 x 1 Gigabit Ethernet ports
- Cisco StackWise-48 technology to provide scalability and resiliency with 48 Gbps
- of stack throughput and full stackability with other Cisco Catalyst 385 fixed GE
- access switches
- Cisco StackPower technology to provide power stacking among stack members for
- power redundancy
- Dual redundant power supplies (AC and DC) and three modular fans, providing
- higher redundancy
- Software support for IPv4 and IPv6 routing, multicast routing, modular QoS, Flexible
- NetFlow and advanced security features
- Single, consistent Cisco IOS® XE Software image with IP Base and IP Services,
- providing an easy upgrade path for software features
- Enhanced limited lifetime warranty (E-LLW) with next business day advance
- hardware replacement and 9-day access to Cisco Technical Assistance Center
- Integrated wireless LAN controller capability with up to 2 Gbps of wireless capacity
- per switch or stack and up to 5 access points and 2 wireless clients on each
- switch or stack

Reviews

Be the first to submit a review

Trustpilot