Cisco WS-C3560CX-8PT-S WS-C3560CX-8PT-S network switch Managed Gigabit Ethernet

MPN
WS-C3560CX-8PT-S
Brand
Cisco
EAN-13
882658770623
Order Code
71-1708
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1280.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/10/2026

The Cisco® Catalyst® Compact Switches easily expand your Ethernet and Multigigabit Ethernet Cisco Catalyst switching infrastructure outside the wiring closet to enable new workspaces, extend wireless LANs, and connect PoE devices. These fanless, small form-factor switches are ideal for space-constrained deployments where multiple cable runs would be challenging. With speeds that reach 1Gbps, the Cisco Catalyst 356CX Multigigabit Ethernet Switches support current and next-generation wireless speeds and standards (including 82.11ac Wave 2) on existing cabling infrastructure.

The Cisco Catalyst 356-CX and 296-CX Series Compact Switches help optimize network deployments. These Gigabit Ethernet (GbE) and Multigigabit Ethernet (mGig) managed switches are ideal for high-speed data connectivity, Wi-Fi backhaul, and Power over Ethernet (PoE+) connectivity in places where space is at a premium. With a single copper or fiber cable from the wiring closet, Cisco Catalyst compact switches enable IP connectivity for devices such as IP phones, wireless access points, surveillance cameras, PCs, and video endpoints.

With their quiet, fanless design and compact footprint, these switches offer flexible mounting options and open up
a variety of network design and connectivity options. Use them in offices, classrooms, hotels, retail stores, and other enterprise and branch locations. The setup allows for shorter cable runs from the compact switches, allowing for flexibility in space redesign and growth as new devices join the network - this eliminating the need for expensive and inflexible cabling infrastructure.

Reviews

Be the first to submit a review

Trustpilot