Cisco WS-C2960X-48TSL-RF Catalyst WS-C2960X-48TS-L Managed L2 Gigabit Ethernet

MPN
WS-C2960X-48TSL-RF
Brand
Cisco
EAN-13
882658721687
Order Code
71-6203
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2479.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The most sold switch worldwide, also known as 'the greenest switch ever'. Manage up to eight switches in a stack as one entity.

The Cisco Series 296-X Switch is the most sold switch worldwide and ideal for medium-sized to enterprise network environments. It's the greenest switch ever. You're able to fit eight switches in one stack, which you can manage as one entity. Your network can be easily modified and the implementation of new applications is supported, so you're able to meet new demands.

Specifications

Designed for operational simplicity to lower TCO, this platform also offers superior security capabilities. The switches deliver best-in-class energy efficiency, while preserving your investments through mixed stacking with existing Catalyst 296-S and SF switches.

Scalable and resilient

The Cisco 296-X Series Switch makes sure you can respond to new developments quickly. Because of true stacking capabilities, you can manage switches as one entity. It's possible to stack up to eight switches with 8 Gbps bandwidth, if you add the optional Cisco FlexStack+ module. Use Power over Ethernet and Power over Ethernet+ support up to 74 Watt, without adding extra power sources.

Smart management with software-defined networking (SDN)

The switch is built for network programmability, which makes it ready for software-defined networking (SDN). With network programmability and the controller, you can set up your network the way you want it, without hardware limitations. Use Cisco’s OnePK functionalities for developing and automizing your network.

In control with AVC

With application visibility and control (AVC) you realize classification, monitoring and traffic control on application level. NetFlow Lite prioritizes business applications.

Automated configuration

Benefit from automated configuration based on the type of device. This technology, Auto Smart Ports, enables fast deployment.

Network security

The Cisco 296-X Series Switch is highly secure. Use Cisco Trustsec to enable scalable and dynamic role-based access control. This way, you keep unauthorized users off the network.

Green switch

The Cisco 296-X Series Switch is the greenest switch ever. When you don't use the network, Cisco Energy Management (CEM) saves energy. With Energy Efficient Ethernet, you save energy on all switch ports which results in cost reduction.

Warranty

The enhanced limited lifetime warranty provides the same terms as Cisco’s standard limited lifetime warranty, but adds next business day delivery of
replacement hardware, where available, and 9 days of 8X5 Cisco Technical Assistance Center (TAC) support."

Reviews

Be the first to submit a review

Trustpilot