Cisco WS-C2960X-48TDL-RF Catalyst C2960X-48TDL, Refurbished Managed L2 Gigabit

MPN
WS-C2960X-48TDL-RF
Brand
Cisco
EAN-13
882658753312
Order Code
71-6855
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3357.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco® Catalyst® 296-X Series Switches are fixed-configuration, stackable Gigabit Ethernet switches that provide enterprise-class access for campus and branch applications (Figure 1). Designed for operational simplicity to lower total cost of ownership, they enable scalable, secure and energy-efficient business operations with intelligent services and a range of advanced Cisco IOS® Software features.
  • 24 or 48 Gigabit Ethernet ports with line-rate forwarding performance
  • Gigabit Small Form-Factor Pluggable (SFP) or 1G SFP+ uplinks
  • FlexStack Plus for stacking of up to 8 switches with 8 Gbps of stack throughput (optional)
  • Power over Ethernet Plus (PoE+) support with up to 74W of PoE budget
  • Reduced power consumption and advanced energy management features
  • USB and Ethernet management interfaces for simplified operations
  • Application visibility and capacity planning with integrated NetFlow-Lite
  • LAN Base or LAN Lite Cisco IOS® software features
  • Enhanced limited lifetime warranty (E-LLW) offering next-business-day hardware replacement

Reviews

Be the first to submit a review

Trustpilot