Cisco SFP-10G-LRM-RF SFP-10G-LRM, Refurbished network transceiver module Fiber

MPN
SFP-10G-LRM-RF
Brand
Cisco
EAN-13
882658496868
Order Code
71-6714
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £498.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco 1GBASE-LRM Module supports link lengths of 22m on standard Fiber Distributed Data Interface (FDDI) grade multimode fiber (MMF). To make sure that specifications are met over FDDI-grade, OM1 and OM2 fibers, the transmitter should be coupled through a mode conditioning patch cord. No mode conditioning patch cord is required for applications over OM3 or OM4.

Reviews

Be the first to submit a review

Trustpilot