Cisco SFP-10G-BXU-I SFP-10G-BXU-I network transceiver module Fiber optic 10000

MPN
SFP-10G-BXU-I
Brand
Cisco
Order Code
74-4368
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3681.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco SFP-1G-BXD-I and SFP-1G-BXU-I SFPs operate on a single strand of standard SMF.

A SFP-1G-BXD-I device is always connected to a SFP-1G-BXU-I device with a single strand of standard SMF with an operating transmission range up to 1 km.

The communication over a single strand of fiber is achieved by separating the transmission wavelength of the two devices. SFP-1G-BXD-I transmits a 133-nm channel and receives a 127-nm signal, whereas SFP-1G-BXU-I transmits at a 127-nm wavelength and receives a 133-nm signal. The presence of a wavelength-division multiplexing (WDM) splitter integrated into the SFP to split the 127-nm and 133-nm light paths.

Reviews

Be the first to submit a review

Trustpilot