Cisco QSFP-40G-SR4= QSFP-40G-SR4= network transceiver module Fiber optic 40000

MPN
QSFP-40G-SR4=
Brand
Cisco
EAN-13
882658439759
Order Code
72-0656
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1231.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 31/10/2026

The Cisco® 4GBASE QSFP (Quad Small Form-Factor Pluggable) portfolio offers customers a wide variety of high-density and low-power 4 Gigabit Ethernet connectivity options for data center, high-performance computing networks, enterprise core and distribution layers, and service provider applications.

Cisco QSFP-4G-SR4-S (S-Class)

The S-Class Cisco 4GBASE-SR4-S QSFP module supports link lengths of 1 and 15 meters, respectively, on laser-optimized OM3, and OM4/OM5 multimode fibers. QSFP-4G-SR4-S is aligned to IEEE 4GBASE-SR4 optical specifications which support high-bandwidth 4G optical links over 12-fiber parallel fiber terminated with MPO/MTP multifiber female connectors. Because the QSFP-4G-SR4-S does not support 4x1G breakout connectivity, see QSFP-4G-SR4 or QSFP-4G-CSR4 for such applications. QSFP-4G-SR4-S does not support FCoE.

Cisco QSFP-4G-SR4

The Cisco 4GBASE-SR4 QSFP Modules support link lengths of 1 meters and 15 meters, respectively, on laser-optimized OM3, and OM4/OM5 multimode fibers. It primarily enables high-bandwidth 4G optical links over 12-fiber parallel fiber terminated with MPO/MTP multifiber female connectors. It can also be used in a 4x1G breakout mode for interoperability with 1GBASE-SR and SFP-1/25G-CSR-S (in 1G mode) interfaces up to 1 and 15 meters on OM3, and OM4/OM5 fibers, respectively. The worry-free 4x1G mode operation is enabled by the optimization of the transmit and receive optical characteristics of the Cisco QSFP-4G-SR4 to prevent receiver overload or unnecessary triggering of alarm thresholds on the 1GBASE-SR and SFP-1/25G-CSR-S (in 1G mode) receiver, and at the same time is completely interoperable with all standard 4GBASE-SR4 interfaces.

The 4x1G connectivity is achieved using an external 12-fiber parallel to 2-fiber duplex breakout cable, which connects the 4GBASE-SR4 module to four 1GBASE-SR optical interfaces. Cisco QSFP-4G-SR4 is optimized to guarantee interoperability with any IEEE 4GBASE-SR4 and in 4x1G mode with the 1GBASE-SR and SFP-1/25G-CSR (in1G mode).

Cisco QSFP-4G-SR-BD (4G BiDi)

The Cisco QSFP 4-Gbps BiDirectional (BiDi) transceiver (Figure 1) is a pluggable optical transceiver with a duplex LC connector interface for short-reach data communication and interconnect applications using MultiMode Fiber (MMF). The Cisco QSFP 4-Gbps BiDi transceiver offers customers a compelling solution that enables reuse of their existing 1 gigabit duplex MMF infrastructure for migration to 4 Gigabit Ethernet connectivity.

The Cisco QSFP 4-Gbps BiDi transceiver supports link lengths of 1 and 15 meters on laser-optimized OM3, and OM4/OM5 multimode fibers, respectively.

The Cisco BiDi transceiver complies with the QSFP MSA specification, enabling customers to use it on all QSFP 4-Gbps platforms to achieve high-density 4 Gigabit Ethernet networks.

Each Cisco QSFP 4-Gbps BiDi transceiver consists of two 2-Gbps transmit and receive channels in the 832-918 nanometer wavelength range, enabling an aggregated 4-Gbps link over a two-strand multimode fiber connection.

  • Hot-swappable input/output device that plugs into a 4 Gigabit Ethernet Cisco QSFP port
  • Interoperable with other IEEE-compliant 4GBASE interfaces where applicable
  • Certified and tested on Cisco QSFP 4G ports for superior performance, quality, and reliability
  • High-speed electrical interface compliant to the IEEE 82.3ba standard
  • QSFP Form factor, 2-wire I2C communication interface and other low-speed electrical interface compliant to SFF 8436 and QSFP Multisource Agreement (MSA)

Reviews

Be the first to submit a review

Trustpilot