Cisco QSFP-40G-CSR4= 40GBASE-CSR4, 4 lanes, 850 nm MMF transceiver module, spare

MPN
QSFP-40G-CSR4=
Brand
Cisco
EAN-13
882658525520
Order Code
71-3072
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2142.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® 4GBASE QSFP+ (Quad Small Form-Factor Pluggable Plus) modules offer customers a wide variety of high-density 4 Gigabit Ethernet connectivity options for data center, high-performance computing networks, enterprise core and distribution layers, and service provider transport applications.

Main features of Cisco 4GBASE QSFP+ modules include:

- Support for 4GBASE Ethernet
- Hot-swappable input/output device that plugs into a 4-Gigabit Ethernet QSFP+ Cisco switch port
- Flexibility of interface choice
- Interoperable with other IEEE-compliant 4GBASE interfaces available in various form factors
- Support for "pay-as-you-populate" model
- Support for the Cisco quality identification (ID) feature which enables a Cisco switch to identify whether the module is certified and tested by Cisco

Cisco QSFP-4G-SR4
The Cisco 4GBASE-SR4 QSFP+ Module supports link lengths of 1m and 15m respectively on laser-optimized OM3 and OM4 multimode fiber cables. It primarily enables high-bandwidth 4G optical links over 12-fiber ribbon r cables terminated with MPO/MTP multi-fiber connectors. It can also be used in 4x1G mode along with ribbon to duplex fiber breakout cables for connectivity to four 1GBASE-SR optical interfaces. Maximum channel insertion loss allowed is respectively 1.9dB over 1m of OM3 cable or 1.5dB over 15m of OM4 cable.

Cisco QSFP-4G-CSR4
The Cisco 4GBASE-CSR4 QSFP+ Module is similar to the 4GBASE-SR4 interface extends supported link lengths to 3m and 4m respectively on laser-optimized OM3 and OM4 multimode fiber cables. Each 1-gigabit lane of this module is compliant to IEEE 1GBASE-SR specifications. This module can be used for native 4G optical links over 12-fiber ribbon cables with MPO/MTP connectors, or in 4x1G mode with ribbon to duplex fiber breakout cables for connectivity to four 1GBASE-SR interfaces. Maximum channel insertion loss allowed is respectively 2.6dB over 3m of OM3 cable or 2.9dB over 4m of OM4 cable.

Cisco QSFP-4GE-LR4
The Cisco 4GBASE-LR4 QSFP+ Module (Figure 2) supports link lengths of up to 1km over a standard pair of G.652 single-mode fiber with duplex LC connectors. The 4 Gigabit Ethernet signal is carried over four wavelengths. Multiplexing and demultiplexing of the four wavelengths are managed within the device.

Reviews

Be the first to submit a review

Trustpilot