Cisco PWR-C6-600WAC= Cisco PWR-C6-600WAC= network switch component Power supply

MPN
PWR-C6-600WAC=
Brand
Cisco
EAN-13
889728197236
Order Code
71-8263
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £709.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Built to reimage connection, reinforce security and redefine experience

Cisco Catalyst 93 Series switches are Cisco’s lead stackable enterprise access switching platform and as part of the Catalyst 9 family, are build to transform your network to handle a hybrid world where the workplace is anywhere, endpoints could be anything, and applications are hosted all over the place.

The Catalyst 93 Series, including the new Catalyst 93X models, continues to shape the future with continued innovation that helps you reimagine connections, reinforce security and redefine the experience for your hybrid workforce big and small.

The many industry’s first include:

● Up to 1TB of stacking bandwidth: With Stackwise-1T, Catalyst 93 switches are the industry’s highest-density stacking bandwidth solution with the most flexible uplink architecture

● Flexible and dense uplink offerings with 1G, 4G, 25G, Multigigabit, 1G, and 1G modular uplinks

● Mixed Stacking with Backward Compatibility – Stack your Catalyst 93X fiber switches with Catalyst 93 and Catalyst 93X Multigigabit switches, bringing stackable high-speed fiber to the access

● Highest Multigigabit Ports: With standalone and Stackwise-1T, Catalyst 93X models enable 48 mGig ports in standalone and 448 mGig ports with an 8-member stack

● Highest 9W UPOE+ Density: Enable your OT/IT needs with up to 36 ports of 9W UPOE+ for standalone or 288 ports of 9W UPOE+ with a 8-member stack.

● StackPower with Backward Compatibility: Enable power resiliency with higher power budgets in mixed Catalyst 93 and Catalyst 93X stack.

● 1G IPsec in hardware: With the new 2.Sec UADP ASIC, the Catalyst 93X comes with 1G line rate IPsec to enable various options for new edge connectivity

● Secure Tunnel connectivity: With the new edge, the C93X enables secure connections to Secure Internet Gateway, Cloud Service Providers and Site to Site connectivity using IPsec tunnel with AES-256 Encryption and speeds up to 1G.

● Enhanced Application Hosting: With 2x capacity and additional RAM, QAT, and 2 x 1G AppGig Ports, multiple Cisco Signed performance savvy applications can be hosted on Catalyst 93X

● ThousandEyes Enabled: End-to-end visualization of the path from campus/branch to clouds/DC with Cisco ThousandEyes Network and Application Synthetics (included with Cisco DNA Advantage licenses)

● Investment Protection: Catalyst 93X redundant fans and power supplies, data stack and StackPower cables are backward compatible with the Catalyst 93.

The Foundation of Software-Defined access

Advanced persistent security threats. The exponential growth of Internet of Things (IoT) devices. Mobility everywhere. Cloud adoption. All of these require a network fabric that integrates advanced hardware and software innovations to automate, secure, and simplify customer networks. The goal of this network fabric is to enable customer revenue growth by accelerating the rollout of business services.

The Cisco Digital Network Architecture (Cisco DNA) with Software-Defined Access (SD-Access) is the network fabric that powers business. It is an open and extensible, software-driven architecture that accelerates and simplifies your enterprise network operations. The programmable architecture frees your IT staff from time-consuming, repetitive network configuration tasks so they can focus instead on innovation that positively transforms your business. SD-Access enables policy-based automation from edge to cloud with foundational capabilities. These include:

● Simplified device deployment

● Unified management of wired and wireless networks

● Network virtualization and segmentation

● Group-based policies

● Context-based analytics

Cisco DNA Software

Cisco DNA Software offers a valuable and flexible way to buy software for the access, WAN, and data center domains. At each stage in the product lifecycle, Cisco DNA Software helps make buying, managing, and upgrading your network and infrastructure software easier. Cisco DNA Software provides:

● Flexible licensing models to smoothly distribute customers’ software spending over time

● Investment protection for software purchases through software services–enabled license portability

● Access to updates, upgrades, and new technology from Cisco through CiscoSoftware Support Services (SWSS)

● Lower cost of entry with the new Cisco DNA Subscription for Switching model

● Access to end-to-end network visibility with Cisco Spaces and service assurance through Cisco ThousandEyes Network and Application Synthetics (included with Cisco DNA Advantage license)

Cisco DNA lets you manage your entire switching structure as a single, converged component. With one management system and one policy for wired and wireless networks, it offers an efficient way to provide more secure access.

Reviews

Be the first to submit a review

Trustpilot