Cisco PWR-C45-2800ACV-RF Catalyst 4500 2800W, Refurbished

Cisco PWR-C45-2800ACV-RF Catalyst 4500 2800W, Refurbished

MPN
PWR-C45-2800ACV-RF
Brand
Cisco
EAN-13
746320855837
Order Code
71-3774
Country of Origin
France

Discontinued by Manufacturer


All Cisco Catalyst 45 Series PoE line cards can distinguish an IEEE or Cisco prestandard powered device from an unpowered network interface card (NIC) to help ensure that power is applied only when an appropriate device is connected. With a Cisco PoE network, administrators can depend on a robust network that is safe to deploy and simple to maintain.

PoE(P)
PoE provides -48-VDC power over standard Category 5 unshielded twisted-pair (UTP) cable up to 1 meters when an IEEE 82.3 af-compliant or Cisco prestandard powered device is attached to the PoE line-card port. Instead of requiring wall power, attached devices such as IP phones, wireless base stations, video cameras, and other IEEE-compliant appliances can use power provided from the Cisco Catalyst 45 Series PoE line cards. This capability gives network administrators centralized control over power and eliminates the need to install outlets in ceilings and other out-of-the-way places where a powered device can be installed. When a switch is connected to an uninterruptible-power-supply (UPS) system, network administrators can ensure that power outages will not affect network availability. PoEP extends the power over ethernet cable to up to 3W per port.

Trustpilot