Cisco N5K-C56128P-RF Cisco Nexus 56128P Managed L2/L3 2U Grey

MPN
N5K-C56128P-RF
Brand
Cisco
Order Code
72-6489
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15302.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

In today’s data centers, virtualization deployments have become commonplace, and this trend is increasing rapidly with the availability of 1 Gigabit Ethernet servers at attractive prices. The combination of increased adoption of these servers and applications with higher bandwidth requirements is increasing the need for dense 1 and 4 Gigabit Ethernet switching. Moreover, data center architectures are changing as application environments create new demands for IT infrastructure. Application workloads are deployed across a mix of virtualized and nonvirtualized server and storage infrastructure, requiring a network infrastructure that provides consistent connectivity, security, and visibility across a range of bare-metal, virtualized, and cloud computing environments.

The Cisco Nexus® 56 platform is the third generation of the Cisco Nexus 5 Series Switches: the industry’s leading data center server access switches. The Cisco Nexus 56 platform switches can be categorized into 1-Gbps and 4-Gbps switches. This data sheet focuses on the 1-Gbps switches only. Cisco Nexus 56 platform 1-Gbps switches are the successors to the industry’s widely adopted Cisco Nexus 55 platform switches. The switches maintain all the existing Cisco Nexus 55 platform features, including LAN and SAN convergence (unified ports and Fibre Channel over Ethernet [FCoE]), fabric extenders, and Cisco® FabricPath. In addition, the Cisco Nexus 56 platform 1-Gbps switches bring integrated line-rate Layer 2 and 3 capabilities with true 4 Gigabit Ethernet support (on uplink and network-facing ports), Cisco programmable fabric innovations, Network Virtualization Using Generic Routing Encapsulation (NVGRE), Virtual Extensible LAN (VXLAN) bridging and routing, network programmability and visibility, large buffer capacity, and significantly greater scalability and performance for highly virtualized, automated, and cloud environments.

The Cisco Nexus 56 platform 1-Gbps switches include both 1-Rack-Unit (1RU) and 2RU switches built to meet the challenges of today’s data centers with a flexible, agile, and energy-efficient design. These 1-Gbps switches are an important component of the Cisco Unified Data Center architecture, complementing existing Cisco Nexus switches. These energy-efficient switches offer 1 and 4 Gigabit Ethernet and FCoE, providing integrated Layer 2 and 3 features at wire speed and low latency of approximately 1 microsecond for any packet size. With a choice of port-side intake and fan-side intake airflow options to align with cold-aisle and hot-aisle placement in the data center, the 1-Gbps switches are designed for a broad range of traditional data center and large-scale virtualized cloud deployments.

The 1-Gbps switches together with the Cisco NX-OS Software operating system provides customers with features and capabilities that are widely deployed in data centers around the world. NX-OS is a purpose-built data center operating system designed for performance, resiliency, scalability, manageability, and programmability. It meets Ethernet and storage networking requirements, providing a robust and comprehensive feature set that can meet the demanding requirements of virtualization and automation in present and future data centers.

The Cisco Nexus 56 platform 1-Gbps switches are designed for Top-of-Rack (ToR) and Middle-of-Row (MoR) deployment in data centers that support enterprise applications, service provider hosting, and cloud computing environments.

The Cisco Nexus 56128P Switch is a 2RU switch that supports 2.56 Tbps of bandwidth across 48 fixed 1 and 1 Gigabit Ethernet SFP+ ports and four 4-Gbps QSFP+ ports. The 48 ports on the base chassis support 1 Gigabit Ethernet and FCoE. The 4 QSFP ports support 4 Gigabit Ethernet and FCoE.

Reviews

Be the first to submit a review

Trustpilot