Cisco MV93X-HW Cisco Meraki MV93X-HW security camera Dome IP security camera

Cisco MV93X-HW Cisco Meraki MV93X-HW security camera Dome IP security camera

MPN
MV93X-HW
Brand
Cisco
EAN-13
810979018261
Order Code
72-2679
Country of Origin
France

Discontinued by Manufacturer


The Meraki MV93, part of the third-generation MV smart camera family, combines physical security and advanced analytics in a fisheye form factor. Easy to install and with a 36° field of view (FoV), MV93 provides complete visibility and intelligent security for a variety of outdoor applications.

Security that tells a complete story

With up to 288x288 video resolution and 36-degree views, MV93 captures the full picture, providing broad context and clear detail when needed. This panoramic overview increases situation awareness, making surveillance more efficient.

Compatible with a variety of mounting accessories, outdoor-rated MV93 series cameras can be installed in a variety of deployment scenarios, so you can see around every corner. The 36° field of view and IR illumination make it ideal for improving safety and security for parking lots, warehouses, and other open spaces, even in low light.

Compatible with a variety of mounting accessories, outdoor-rated MV93 series cameras can be installed in a variety of deployment scenarios, so you can see around every corner. The 36° field of view and IR illumination make it ideal for improving safety and security for parking lots, warehouses, and other open spaces, even in low light.
  • 36° fisheye lens camera
  • Compact form factor with 18° horizontal and vertical FoV
  • Large level of detail with up to 288x288 video resolution
  • Night vision with IR illumination up to 2 m / 66 ft
  • IK1+ and IP67 rated for deployment in more demanding environments
  • Intelligent motion indexing with search engine
  • Built-in analytics like Motion Search, Motion Recap, and Motion Heatmaps
  • Machine learning capability for intelligent object detection
  • Role-based user accounts provide secure video access and ensure privacy
  • Cloud-augmented edge storage for minimal physical infrastructure
  • Built-in automatic security with secure boot and signed firmware, backed by a hardware security chip
  • Suitable for deployments of all sizes, 1-1,+ cameras

Trustpilot