Cisco MT40-HW Cisco Smart Power Controller White

MPN
MT40-HW
Brand
Cisco
EAN-13
810087202651
Order Code
73-0744
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 28/10/2026

The Cisco Meraki MT4 smart power controller is the latest addition to the MT sensor portfolio. MT4, combined with the rest of the MT family, provides remote visibility into physical conditions and equipment status and power consumption to minimize unplanned downtime, extend equipment lifespan, and benchmark energy usage to quantify sustainability initiatives.



MT4, an inline power monitor, provides insight into power usage, intelligent alerting, and remote control of power status to improve sustainability, speed troubleshooting in remote deployments and streamline operations by enabling a more efficient response to power outages.
Smart sensors. Smarter businesses

Meraki MT sensors accelerate deployment, simplify management, and provide data-driven business outcomes. Wire-free installation, flexible mounting options, and automatic pairing make it easy to provision thousands of sensors in a short amount of time. Centralized cloud management and open APIs enable MT sensors to be managed alongside other networked devices or integrated with any business system.
  • Inline power monitor
  • Downstream Power control
  • Single pane of glass for sensor monitoring combined with your existing Meraki dashboard
  • Always-on, real-time visibility (24/7/365 visibility)
  • Flexible alerts via email, SMS, mobile push notifications and Webhooks
  • Simple to set up reporting and configuration
  • Data mining APIs for custom development and integrations
  • Multiple installation options
  • Provision multiple sensors in minutes

Reviews

Be the first to submit a review

Trustpilot