Cisco MT10-HW Cisco Meraki MT10 Indoor Temperature & humidity sensor Built-in

MPN
MT10-HW
Brand
Cisco
EAN-13
810979017516
Order Code
72-4168
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cloud-managed temperature and humidity sensor
The MT1 sensor detects temperature and humidity changes to help protect your critical infrastructure from failed HVAC systems, adverse weather conditions, or humidity issues to reduce network downtime and lengthen equipment life expectancy.

Connectivity
2.4 GHz BluetoothⓇ Low Energy
Compatible with Meraki MR36, MR45, MR46, MR46E, MR55, MR56, MR76, and MR86 Wi-Fi 6 access points
Compatible with Meraki MV12 series, MV32, MV22 series, and MV72 series smart cameras
  • Temperature sensor range from °C – 55°C (32F° – 131F°), with +/- .3°C accuracy
  • Humidity sensor range from -95% RH, with +/- 2.5% RH accuracy
  • Five days on-board storage
  • Up to five years of battery life
  • Flexible mounting options

Reviews

Be the first to submit a review

Trustpilot