Cisco MS210-24-HW Cisco MS210-24-HW network switch Managed L3 Gigabit Ethernet

MPN
MS210-24-HW
Brand
Cisco
EAN-13
810979013952
Order Code
71-5659
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1585.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco Meraki MS21 switches provide Layer 2 access switching for branch and small campus locations. The MS21 includes 4 x 1G SFP uplinks and physically stacks with the MS225 to gain access to its 1G uplink. This family also supports an optional, rack-mountable PSU (Cisco RPS-23) for power redundancy requirements
Cisco Meraki switches are built from the ground up to be easy to manage without compromising any of the power and flexibility traditionally found in enterprise-class switches.
The Meraki MS is managed through an elegant, intuitive cloud interface, rather than a cryptic command line. To bring up a Meraki switch, just plug it in; there’s no need for complicated configuration files or even direct physical access to the switch.
Meraki’s centralized management gives administrators deep visibility into the network and how it’s used. See which switches are near capacity across hundreds of sites. Find all configuration changes made by a certain person with instant search.
  • Access to 1G uplink by physically stacking with the MS225
  • Gigabit Access switching with 24 and 48 port models and optional PoE+
  • 4 x 1G SFP uplink interfaces on all models
  • Built-in dual stacking interfaces with up to 8G bandwidth
  • Non-blocking switch backplane with up to 176 Gbps bandwidth support
  • Up to 74 watt PoE budget with PoE+ support and dynamic power allocation for powering APs, phones, cameras, and other PoE-enabled devices
  • 6 dedicated QoS queues for converged voice, video, and data applications
  • Low power consumption and shallow rack depth options, enabling flexible deployment in wiring closets as well as offices and classrooms
  • Integrated mounting brackets for rack and desk mounting
  • Lifetime hardware warranty and advanced replacement at no additional cost

Reviews

Be the first to submit a review

Trustpilot