Cisco MG41-HW Cisco Meraki MG41-HW cellular network device Cellular network

MPN
MG41-HW
Brand
Cisco
EAN-13
810979017868
Order Code
72-3140
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £412.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/09/2026

IP67 rated Cat 18 LTE with dual SIM for primary or backup cellular connectivity

Superfast, resilient performance for any environment, at any scale.
  • Sleek form factor, four internal antennas
  • Embedded Cat 18 cellular modem with up to 1.2 Gbps / 15 Mbps (d/u) throughput, two nano (4FF) SIM card slots, two GbE ports
  • Multi-surface mounting bracket for attachment to walls, ceilings, or poles
  • IP67 rated for environments of all types
  • Supports up to five simultaneous carrier aggregation (5CA)
  • private LTE
  • Cat 18 speeds for primary cellular connectivity
  • Engineered for reliable performance
  • Supports worldwide LTE bands
  • Full lifetime hardware warranty with next-day advanced replacement

Reviews

Be the first to submit a review

Trustpilot