Cisco MA-CBL-100G-1M Meraki MA-CBL-100G-1M InfiniBand/fibre optic cable QSFP

MPN
MA-CBL-100G-1M
Brand
Cisco
EAN-13
810979016182
Order Code
71-8364
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 09/10/2026

The Cisco® 1GBASE Quad Small Form-Factor Pluggable (QSFP) portfolio offers customers a wide variety of high-density and low-power 1 Gigabit Ethernet connectivity options for data center, high-performance computing networks, enterprise core and distribution layers, and service provider applications. The QSFP-1G modules are our new generation of 1G transceiver modules solution based on a QSFP form factor.
  • Hot-swappable input/output device that plugs into a 1G Gigabit Ethernet Cisco QSFP port
  • Interoperable with other IEEE-compliant 1GBASE interfaces where applicable
  • Certified and tested on Cisco QSFP-1G ports for superior performance, quality, and reliability
  • High-speed electrical interface compliant to IEEE 82.3bm

Reviews

Be the first to submit a review

Trustpilot