Cisco IE-4010-4S24P= IE-4010-4S24P Managed L2/L3 Gigabit Ethernet (10/100/1000)

MPN
IE-4010-4S24P=
Brand
Cisco
EAN-13
882658945526
Order Code
71-3967
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8965.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco® Industrial Ethernet (IE) 41 Series Switches with 28 Gigabit Ethernet interfaces are high-performance ruggedized Layer2/3 switches with high-density Power-over-Ethernet (PoE) capabilities, making them an ideal choice for use as access switches in industrial environments. The 41 delivers comprehensive Cisco IOS® Software security features and high-availability ring protocols. The switch is ideal for outdoor enclosures or harsh environments while adhering to overall IT network design, compliance, and performance requirements.

The 41 has a comprehensive software feature set, developed from manufacturing, utility, and enterprise switching products making it excellent for extended temperature range locations, such as smart buildings, utility, process control, intelligent transportation systems (ITS), and city surveillance programs. The 41 complements the existing Cisco IE 2, IE 2U, IE 3, IE 31, IE 4, and IE 5 Series Switching families, as well as the Cisco CGS 252 Switch.

The 41 supports a GUI-based web user Interface, and Express Setup for the switch provides easy out-of-box configuration to deliver advanced security, data, video, and voice services over industrial networks.

Reviews

Be the first to submit a review

Trustpilot