Cisco IE-4000-8GS4G-E IE 4000 8 X SFP 1G Managed Gigabit Ethernet (10/100/1000)

Cisco IE-4000-8GS4G-E IE 4000 8 X SFP 1G Managed Gigabit Ethernet (10/100/1000)

MPN
IE-4000-8GS4G-E
Brand
Cisco
EAN-13
882658733444
Order Code
73-0505
Country of Origin
China

Discontinued by Manufacturer


Developed specifically to withstand the harshest industrial manufacturing environments, these switches offer today’s most flexible and scalable industrial Ethernet platform that will grow with your network
Product Overview
The Cisco Industrial Ethernet (IE) 4 Series is the latest addition to our ruggedized switching platforms and provides superior high-bandwidth switching and proven Cisco IOS Software-based routing capabilities for industrial environments. The IE 4 Series delivers highly secure access and industry-leading convergence using the Cisco Resilient Ethernet Protocol (REP) and is built to withstand extreme environments while adhering to overall IT network design, compliance, and performance requirements.

The IE 4 Series is ideal for industrial Ethernet applications where hardened products are required, including factory automation, energy and process control, intelligent transportation systems (ITS), oil and gas field sites, city surveillance programs, and mining. With improved overall performance, greater bandwidth, a richer feature set, and enhanced hardware, the Cisco IE 4 Series complements the current industrial Ethernet portfolio of related Cisco industrial switches, such as the Cisco IE 2 and IE 3.

The Cisco IE 4 can easily be installed in your network. Through a user-friendly web device manager, the Cisco IE 4 provides easy out-of-the-box configuration and simplified operational manageability to deliver advanced security, data, video, and voice services over industrial networks.

Your Ruggedized Choice for Industrial Environments
The Cisco Industrial Ethernet (IE) 4 Series offers:
Bandwidth and capacity to grow with your networking needs: 2-Gbps nonblocking switching capacity with up to 2 Gigabit Ethernet ports per switch;
High-density industrial PoE/PoE+ support providing in-line power to up to 8 power devices, including IP cameras and phones, badge readers, wireless access points, etc;
Cisco IOS Software features for smooth IT integration and policy consistency;
Robust resiliency enabled by dual ring design via 4x Gigabit Ethernet uplink ports, Resilient; Ethernet Protocol (REP), Parallel Redundancy Protocol (PRP), PROFINET– Media Redundancy; Protocol (MRP) , Etherchannel and Flexlink support, redundant power input, dying gasp, etc;
True zero-touch replacement for middle-of-the-night or middle-of-nowhere failure;
Line-rate, low-latency forwarding with advanced hardware assist features (such as NAT, IEEE1588);
Simplified software upgrade path with universal images;
Support of Industrial automation protocols EtherNet/IP (CIP) and PROFINET, MRP (IEC 62439-2).

Trustpilot