Cisco IE-3400-8T2S-E Catalyst IE3400 Managed L2 Gigabit Ethernet (10/100/1000)

MPN
IE-3400-8T2S-E
Brand
Cisco
EAN-13
889728223379
Order Code
71-7780
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4876.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Advanced features support for digital transformation

Cisco Catalyst IE 34 Rugged Series is capable of redundancy protocols and time-sensitive networking, ensuring high availability for mission-critical applications. This switch platform is also capable of advanced security for Intent Based Networking.

Modular, versatile switch design

The Cisco Catalyst IE 34 Rugged Series offers nine modules with copper, fiber, and power over ethernet port options. The platform provides the flexibility to adapt to your growing network connectivity needs and helps to future-proof your investments.

Compact form factor for rugged switch use cases

Measuring 25 percent smaller than the IE34, the Cisco Catalyst IE34 Rugged Series is easy to integrate into space and power constrained cabinet installations. Its rugged die-cast chassis is well suited for the harshest environments.

Fast speed, all Gigabit Ethernet

Accelerate digital transformation and upgrade your Internet of Things (IoT) infrastructure to Gigabit speeds. The Cisco Catalyst IE34 Rugged Series can expand up to 26 ports of Gigabit Ethernet for a wide variety of connectivity needs.

Open extensible platform with IOS XE

Cisco IOS XE is the next-generation network operating system, with built-in open and standards-based APIs and multilayer security that inspires trust. This unified software stack is superb for process and workflow automation, enabling you to qualify and deploy new network connectivity services quicker.

Extend intent-based networking to the IoT edge

With Cisco’s highly scalable, flexible, secure and easy-to-deploy industrial IoT platforms - improve uptime, lower operating costs and future-proof your investments.

Reviews

Be the first to submit a review

Trustpilot