Cisco GLC-ZX-SMD= Cisco 1000BASE-ZX SFP Module for Gigabit Ethernet Deployments,

MPN
GLC-ZX-SMD=
Brand
Cisco
EAN-13
882658340925
Order Code
72-4465
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2849.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco 1BASE-ZX SFP Module is an industry-standard Small Form-Factor Pluggable (SFP) Gigabit Interface Converter that links switches and routers to the network. Featuring a robust design for enhanced reliability, this SFP receiver/transmitter module plugs into a Gigabit Ethernet port or slot and is hot-swappable to maximise uptime and simplify serviceability.
  • COMPATIBILITY: 1BASE-ZX SFP is designed for long-reach single-mode fibres
  • OPERATION: Operates on standard single-mode fibre-optic link spans of up to 7 km in length (1-dB inline optical attenuator should be used for back-to-back connectivity)
  • HOT SWAPPABLE: Plugs into an Ethernet SFP port or slot with no need to shut down if installing or replacing
  • VERSATILITY: SFP receiver/transceiver module supports ‘pay-as-you-populate’ model for flexible media and interface choice on a port-by-port basis
  • PEACE OF MIND: 5-year standard replacement warranty

Reviews

Be the first to submit a review

Trustpilot