Cisco GLC-ZX-SM-RGD= Cisco GLC-ZX-SM-RGD= network media converter 1550 nm

MPN
GLC-ZX-SM-RGD=
Brand
Cisco
EAN-13
882658132186
Order Code
71-3980
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3495.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The industry-standard Cisco® Small Form-Factor Pluggable (SFP) Gigabit Interface Converter is a hot-swappable input/output device that plugs into a Gigabit Ethernet port or slot, linking the port with the network. SFPs can be used and interchanged on a wide variety of Cisco products and can be intermixed in combinations of 1BASE-SX, 1BASE-LX/LH, 1BASE-ZX, or 1BASE-BX1-D/U on a port-by-port basis.\r
\r
1BASE-ZX SFP for Long-Reach Single-Mode Fibers\r
The 1BASE-ZX SFP operates on standard single-mode fiber-optic link spans of up to approximately 7 km in length. The SFP provides an optical link budget of 23 dB, but the precise link span length depends on multiple factors such as fiber quality, number of splices, and connectors.\r
When shorter distances of single-mode fiber (SMF) are used, it might be necessary to insert an inline optical attenuator in the link to avoid overloading the receiver. A 1-dB inline optical attenuator should be inserted between the fiber-optic cable plant and the receiving port on the SFP at each end of the link whenever the fiber-optic cable span loss is less than 8 dB.

Reviews

Be the first to submit a review

Trustpilot