Cisco GLC-GE-100FX= GLC-GE-100FX= network transceiver module Fiber optic 1000

MPN
GLC-GE-100FX=
Brand
Cisco
EAN-13
746320977003
Order Code
71-3595
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® 1BASE-X Small Form-Factor Pluggable (SFP) device (Figure 1) is a hot-swappable input/output device that plugs into Fast Ethernet ports, dual-rate Fast/Gigabit Ethernet ports, or Gigabit Ethernet ports of a Cisco switch or router, linking the port with the fiber cabling network.

Main features include the following:

- Hot-swappable when deployed, the switch or router does not have to reboot
- Supports the “pay-as-you-populate” model
- Interchangeable with other 1BASE-X SFPs on the same line card
- Supports the Cisco quality ID feature that enables the switch or router to identify whether or not the SFP is a Cisco qualified SFP
- Optically interoperable with respective 1BASE-X Ethernet interfaces on the same link

Cisco 1BASE-FX SFP

The Cisco 1BASE-FX SFP operates on ordinary multimode fiber-optic (MMF) link spans up to 2 kilometers (km) long.

GLC-FE-1FX modules operate in Fast Ethernet or dual-rate Fast/Gigabit Ethernet ports of Cisco switches and routers.

GLC-FE-1FX-RGD modules operate in Fast Ethernet or dual-rate Fast/Gigabit Ethernet ports of Cisco Industrial Ethernet and SmartGrid switches and routers.

GLC-GE-1FX modules operate in Gigabit Ethernet ports of Cisco switches and routers.

All these modules are interoperable with industrywide interfaces compliant to the IEEE 1BASE-FX standard.

Reviews

Be the first to submit a review

Trustpilot