Cisco GLC-BX80-D-I= GLC-BX80-D-I= network transceiver module Fiber optic 1000

MPN
GLC-BX80-D-I=
Brand
Cisco
EAN-13
882658632228
Order Code
71-8099
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3709.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco GLC-BX8-D-I and GLC-BX8-U-I SFPs operate on a single strand of standard SMF. A GLC-BX8-D-I device is always connected to a GLC-BX8-U-I device with a single strand of standard SMF with an operating transmission range up to 8 km.

The communication over a single strand of fiber is achieved by separating the transmission wavelength of the two devices. The GLC-BX8-D-I and GLC-BX8-U-I SFPs also support digital optical monitoring (DOM) functions according to the industry-standard SFF-8472 multisource agreement (MSA). This feature gives the end user the ability to monitor real-time parameters of the SFP, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage.

Reviews

Be the first to submit a review

Trustpilot