Cisco DS-SFP-GE-T= DS-SFP-GE-T= network transceiver module Copper 1000 Mbit/s

MPN
DS-SFP-GE-T=
Brand
Cisco
EAN-13
882658028984
Order Code
71-2691
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £289.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Small Form-Factor Pluggable (SFP), Enhanced Small Form-Factor Pluggable (SFP+), and X2 devices for use on the Cisco MDS 9 Family of products are hot-swappable transceivers that plug into ports on the Cisco MDS 9 Family director switching modules and fabric switches. These transceivers give users the flexibility to choose different cabling types and distances on a port-by-port basis.

Cisco Copper Gigabit Ethernet SFP Modules

For even more cabling flexibility, the MDS 9 Family offers copper Gigabit Ethernet SFP modules. Based on the 1BASE-T standard, Cisco Copper Gigabit Ethernet SFP modules (Figure 8) provide cost-effective connectivity for data center applications. Cisco Copper Gigabit Ethernet SFP modules (part number DS-SFP-GE-T) allow the use of standard Category 5 unshielded twisted pair (UTP) cabling for Ethernet connectivity.

Reviews

Be the first to submit a review

Trustpilot