Cisco DS-C9132T-MIK9 DS-C9132T-MIK9 network switch Managed Gigabit Ethernet

MPN
DS-C9132T-MIK9
Brand
Cisco
EAN-13
8592978191771
Order Code
72-1410
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4555.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The next-generation Cisco® MDS 9132T 32-Gbps 32-Port Fibre Channel Switch (Figure 1) provides high-speed Fibre Channel connectivity from the server rack to the SAN core. It empowers small, midsize, and large enterprises that are rapidly deploying cloud-scale applications using extremely dense virtualized servers, providing the dual benefits of greater bandwidth and consolidation. Small-scale SAN architectures can be built from the foundation using this low-cost, low-power, non-blocking, line-rate, and low-latency, bi-directional airflow capable, fixed standalone SAN switch connecting both storage and host ports. Medium-size to large-scale SAN architectures built with SAN core directors can expand 32-Gbps connectivity to the server rack using these switches either in switch mode or Network Port Virtualization (NPV) mode. Additionally, investing in this switch for the lower-speed (4- or 8- or 16-Gbps) server rack gives you the option to upgrade to 32-Gbps server connectivity in the future using the 32-Gbps Host Bus Adapter (HBA) that are available today. The Cisco® MDS 9132T 32-Gbps 32-Port Fibre Channel switch also provides unmatched flexibility through a unique port expansion module (Figure 2) that provides a robust cost-effective, field swappable, port upgrade option. This switch also offers state-of-the-art SAN analytics and telemetry capabilities that have been built into this next-generation hardware platform. This new state-of-the-art technology couples the next-generation port ASIC with a fully dedicated Network Processing Unit designed to complete analytics calculations in real time. The telemetry data extracted from the inspection of the frame headers are calculated on board (within the switch) and, using an industry-leading open format, can be streamed to any analytics-visualization platform. This switch also includes a dedicated 1/1/1BASE-T telemetry port to maximize data delivery to any telemetry receiver including Cisco Data Center Network Manager.

Reviews

Be the first to submit a review

Trustpilot