Cisco CTS-SPKER-TRACK60 Cisco TelePresence SpeakerTrack 60 Camera, 1920 x

MPN
CTS-SPKER-TRACK60
Brand
Cisco
EAN-13
882658615740
Order Code
72-4670
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11535.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Optimize your videoconferencing experience so you can see your customers, partners, and colleagues up close and personal, even when they are on the other side of the globe. The Cisco TelePresence® SpeakerTrack 6 Camera (SpeakerTrack 6) is an unparalleled dual-camera system that lets participants in a video meeting see the active speaker on the other end of a conference - in full view. It enables rich, spontaneous collaboration to help you manage costs, make decisions faster, improve customer intimacy, scale scarce resources, and speed products to market.

In most videoconferences, the camera simply captures the whole meeting room, making all participants appear small, especially if the conference is held in a large meeting room. Having the active speaker always appear in full view provides an intimate, like-life experience that can be better than being there. Using two cameras that act independently, SpeakerTrack 6 quickly tracks and displays active speakers, switching between them in an instant. So meetings can progress fluidly, and speaker expressions and reactions are captured in real time.

The Cisco TelePresence portfolio is designed to create a delightful in-person experience over the network - empowering you to collaborate with others like never before. Through a powerful combination of technologies and design that lets you and remote participants feel as if you are all in the same room, the Cisco TelePresence portfolio can transform your business. Many organizations are already using it to promote productivity and innovation.

SpeakerTrack 6 employs a unique dual-camera approach for fast, direct switching. One camera quickly locates a close-up of the active speaker while the other gets ready to seek and display the next active speaker.

Fast, direct switching between active speakers delivers a continuous meeting experience.

Multispeaker view prevents unnecessary switching when the next active speaker is already in the current shot.

Automatic framing of all participants provides an ideal, dynamic overview of the full room.

Sleek industrial design and wall-mount option enables discreet room set-up.

Simple user interaction provides a consistent experience with the rest of the Cisco TelePresence products.

True 18p6 HD resolution delivers rich, vivid image quality2E.

Reviews

Be the first to submit a review

Trustpilot