Cisco CS-KITPRO-P60-K9 Webex Room Kit Pro video conferencing system 1 person(s)

Cisco CS-KITPRO-P60-K9 Webex Room Kit Pro video conferencing system 1 person(s)

MPN
CS-KITPRO-P60-K9
Brand
Cisco
EAN-13
889728127448
Order Code
72-6277
Country of Origin
France

Discontinued by Manufacturer


The Cisco Webex® Room Kit Pro provides a powerful and flexible platform for creating the ultimate video collaboration experience – large, custom video rooms, including boardrooms, auditoriums, and purpose-built rooms for vertical applications. The Room Kit Pro is the most advanced product within the Room Kit Series, built with integrators in mind and enabling flexibility and creativity for customized video collaboration rooms that delight customers.

The Room Kit Pro acts as the audio and video engine for Ultra-High-Definition (UHD) video collaboration applications and AV integrations in which multiple screens, cameras, and content sources may be required – whether with the Cisco Webex Quad Camera, Precision 6 Camera, or SpeakerTrack 6 dual camera. The Room Kit Pro continues the same artificial intelligence capabilities already offered on the rest of the Cisco Webex Room Series: intelligent views, noise suppression, voice commands, and people count.

The Room Kit Pro delivers up to 216p6 end-to-end UHD video. The codec’s rich set of video and audio inputs, flexible media engine, and support for up to three screens enable a variety of use cases, adaptable to your specific needs. The Room Kit Pro can register on premises or to Cisco Webex in the cloud.

Bringing more intelligence to large and specialized rooms
The Cisco Webex Room Kit Pro is video innovation in box, bringing more intelligence and usability to your to your largest and specialized collaboration rooms and spaces. While others are still struggling to insert advanced features such as speaker tracking, wireless sharing, and 4K content into their high-end products, Cisco is already proliferating these innovations to meeting rooms of all sizes in a cost-effective and simple way. With the Room Kit Pro, Cisco is helping customers experience smarter meetings, enable smarter presentations, and create smarter room and device integrations. And when registered to the Cisco Webex in the cloud, additional cloud-based functionalities are enabled that enhance the user experience and team workflow as well as further simplifying deployment.

Smart meetings: Powerful, integrated cameras deliver intelligent view capabilities, such as automatic framing and speaker tracking; automatic noise suppression reductions meeting disruptions
  • Cisco Webex Quad Camera: Camera system with four embedded digital cameras that enable best overview and speaker tracking capabilities. With the Quad Camera, the Room Kit Pro can also deliver analytics such as people count
  • Cisco® SpeakerTrack 6 Camera: Dual camera system featuring a unique direct, fast-switching approach for speaker tracking with two Precision 6 cameras
  • Cisco PresenterTrack: Makes it easier for presenters to move around the front of the room, using the Precision 6 Camera to follow a presenter within a defined zone
  • Smart presentations: Supports up to three screens, dual content sources, wireless sharing, and 4K content make for great presentations
  • Smart integrations: People count for usage metrics and resource allocation
  • tight integrations with screens to enhance user interactions
  • APIs and macros allow meeting personalization
  • Registration flexibility: Built for both cloud and on-premises deployment, protecting your investment

Trustpilot