Cisco CP-8861-W-K9= Cisco 8861 IP phone White 5 lines Wi-Fi

MPN
CP-8861-W-K9=
Brand
Cisco
EAN-13
882658796135
Order Code
73-2223
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £681.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Share Experiences with Desktop and Mobile

The IP Phone 8861 delivers highly secure, easy-to-use, mission-critical, comprehensive VoIP communications and telephony feature integration with your personal mobile devices for your entire organization. It also offers flexible deployment options: Cisco on-premises, hosted, Webex Calling, and third-party call control offer flexible deployment options.

Enhanced User Collaboration

- Exceptional clarity in VoIP communications with wideband audio
- Integration with personal mobile devices using Cisco Intelligent Proximity for Mobile Voice
- High-resolution, widescreen color display
- Optional Cisco IP Phone 88 Key Expansion Module to simplify dialing and offer expanded status detail
- Choice of wired, Bluetooth, and USB headsets from third-party vendors

Easier, More Cost-Effective Administration
- Flexible deployment options include Cisco on-premises, hosted, and Webex Calling.
- Cisco Expressway gives remote workers single sign-on access without requiring a VPN client
- Cisco EnergyWise reduces energy costs and carbon footprint in off-work hours
- Gigabit Ethernet, 82.11 Wi-Fi, and 82.3af/at Power over Ethernet reduce installation and infrastructure costs
- Cisco Webex Phone OS consolidates administration with common software to both the IP Phone 88 Series and IP Phone 78 Series
  • The Cisco IP Phone 8861 offers a 5-in. high-resolution (8 x 48) widescreen VGA backlit color display. Localized language support, including right-to-left on-screen text, meets the needs of global users
  • The phone offers a built-in Gigabit Ethernet switch for both network connection and your PC connection
  • The phone also supports campuses with 82.11a/b/g/n/ac WLAN enabled
  • Support for Cisco EnergyWise™ technology makes the Cisco IP Phone 8861 more energy-efficient and ecofriendly
  • the phone is qualified by the Energy Star organization
  • An optional wall-mount kit is orderable as a spare part for customers seeking this capability
  • Up to three optional IP Phone 88 Key Expansion Modules can be supported for 18 additional line/feature keys
  • Charcoal and white color options

Reviews

Be the first to submit a review

Trustpilot