Cisco CP-8861-K9= IP Business Phone 8861, 5-inch WVGA Colour Display, Gigabit

MPN
CP-8861-K9=
Brand
Cisco
EAN-13
882658698507
Order Code
71-1467
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £658.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco IP Phone 8861 Series with Multi-Platform Phone firmware helps increase personal productivity in the workplace thanks to powerful yet easy-to-use features. This office phone has an attractive, ergonomic design that offers comfortable use, with wideband audio for crystal clear voice communications, ‘always-on’ reliability and encrypted voice communications for enhanced security.
  • LARGE DISPLAY: 5-inch high-resolution widescreen WVGA colour display with localised language support to meet the needs of global users
  • FIXED FUNCTION KEYS: One-touch access to service, messaging, directory, hold/resume, transfer and conference features
  • FULLY PROGRAMMABLE: Set up line keys to support either lines, such as directory numbers, or call features like speed dialling
  • OPTIMAL PERFORMANCE: Class 4 PoE with a built-in Ethernet Gigabit switch for your PC connection
  • 82.11a/b/g/n/ac Wi-Fi compatible
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot