Cisco CP-8811-W-K9= Cisco 8811 IP phone White LCD

MPN
CP-8811-W-K9=
Brand
Cisco
EAN-13
882658796548
Order Code
73-2105
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £462.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® IP Phone 8811 is a cost-effective, business-class collaboration endpoint that delivers high-fidelity, reliable, secure, and scalable voice communications for small to large enterprise businesses.

With the Cisco IP Phone 8811, you can increase personal productivity through an engaging user experience that is both powerful and easy-to-use. The IP Phone 8811 combines an attractive new ergonomic design with wideband audio for crystal clear voice communications, “always-on” reliability, encrypted voice communications to enhance security, and access to a comprehensive suite of unified communications features from Cisco on-premises and hosted infrastructure platforms and third party hosted call control

The Cisco IP Phone 8811 supports five programmable line keys. You can configure keys to support either multiple directory numbers or calling features such as speed dial. You can also boost productivity by handling multiple calls for each directory number, using the multicall-per-line feature. Fixed-function keys give you one-touch access to applications, messaging, directory, as well as often-used calling features such as holdesume, transfer, and conference. Backlit acoustic keys provide flexibility for audio path selection and switching.

Other key features of the phone follow:

- The Cisco IP Phone 8811 offers a 5-in. high-resolution (8 x 48) widescreen backlit grayscale display. Localized language support, including right-to-left on-screen text, meets the needs of global users.
- The phone supports a built-in Gigabit Ethernet switch for your PC connection.
- Support for Cisco EnergyWise™ technology makes the Cisco IP Phone 8811 more energy-efficient and ecofriendly; the phone is qualified by the Energy Star organization.
- An optional wall-mount kit is orderable separately for customers seeking this capability.

Reviews

Be the first to submit a review

Trustpilot