Cisco CP-7832-K9= IP Conference Phone 7832, 360-Degree Microphone Coverage,

MPN
CP-7832-K9=
Brand
Cisco
EAN-13
882658990977
Order Code
73-1679
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £663.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco IP 7832 Conference Phone delivers intuitive conference calling with HD audio performance and 36-degree microphone coverage in a sleek, compact form. Ideal for both small conference rooms and the private offices of managers and executives, this voice over IP (VoIP) phone is designed for ease of use and ‘always-on’ reliability with encrypted voice communications for unparalleled security.
  • AUDIOPHILE SOUND: Office conference phone built with a unique acoustic architecture that accurately captures the sound of the human voice
  • FULL COVERAGE: Four microphones with 36-degree coverage allow users to speak in a normal voice and be heard clearly from up to 7 feet away
  • LARGE MUTE BUTTON: Cleverly designed to offer easy access from all sides of the table
  • OPTIMAL PERFORMANCE: Class 2 PoE for low power consumption
  • optional external universal AC power supply kit is available
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot