Cisco CP-6861-3PW-UK-K9= IP Business Phone 6861 with Multi-Platform Phone

MPN
CP-6861-3PW-UK-K9=
Brand
Cisco
EAN-13
889728223539
Order Code
71-8330
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco IP Business Phone 68 Series with Multi-Platform Phone Firmware delivers high-fidelity voice communications to improve inter-office communication while helping to lower operating costs. This voice over IP phone does not require a Power over Ethernet switch, making it ideal for home offices or medium-sized offices without PoE switches.
  • WIFI AND BLUETOOTH: Office phone with built-in dual band 2.4G and 5G Wi-Fi
  • LARGE DISPLAY: Easy to read with scrollable access to calling features and text-based XML applications
  • HEADSET COMPATIBLE: Connect an audio headset through the RJ9 port for hands-free communications
  • ETHERNET: 1/1BASE-T Ethernet connection through one RJ45 port for the LAN connection
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot