Cisco CP-6861-3PW-CE-K9= Cisco 6861 IP phone Black 4 lines LCD Wi-Fi

MPN
CP-6861-3PW-CE-K9=
Brand
Cisco
EAN-13
889728223546
Order Code
71-7285
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® IP Phone 68 Series with Multiplatform Phone (MPP) Firmware is a cost-effective, high-fidelity voice communications portfolio designed to improve your organization’s person-to-person communications while reducing your operating costs on approved Unified- Communications-as-a-Service (UCaaS) platforms.

The 68 Series combines an attractive, new ergonomic design with “always-on” reliability and secure encrypted communications. The phones deliver advanced IP telephony features and wideband audio capabilities with an easy-to-use, full-featured voice communications experience.

The line buttons on each model are fully programmable. You can set up line buttons to support either SIP registrations, or call features, such as speed dialing. You can also boost productivity by handling multiple calls for each SIP registration, using the multiple-calls-per-line appearance feature. Tricolor LEDs on the line buttons support the calling features and make the phone simple to use.

Fixed function buttons on the 68 series phones give you one-touch access to service, messaging, directory, holdesume, transfer, and conference features. A full-duplex speakerphone lets you set up clear multiparty conferences for flexible, productive collaboration. The 68 series provides exceptional noise isolation when used with a Cisco 5 Series Headset.

The Cisco IP Phone 68 Series maintains the same usability standards and standards for a context-sensitive user experience as the Cisco IP Phone 78 Series.

The 6861 has a 3.2-inch (32x12-pixel) LCD.

The 68 Series is also energy-efficient and eco-friendly, to support green initiatives.

The 6841, 6851, 6861 and 6871 support a power-save option that reduces power consumption during off-hours, saving costs by increasing energy efficiency.

The 6861 phone is Wi-Fi enabled phone in 68 series. It supports built-in dual band Wi-Fi up to 82.11n. Also provides reliable wireless connection and convenient connection to access point via WPS (Wi-Fi Protected Setup).

The 68 Series is ideal for businesses that want to update their phone systems from traditional analog or digital-based systems to an IP communications system with supported multiplatform call control systems.
  • An easy-to-use interface that provides a traditional telephony-like user experience
  • White backlit, grayscale, 3.2-in. (8.1-cm) 32 x 12-pixel display
  • Supports a wideband audio handset connected through an RJ-9 port
  • All 68 series handsets are Hearing-Aid-Compatible (HAC) and meet Federal Communications Commission (FCC) loudness requirements for the Americans with Disabilities Act (ADA). You can meet Section 58 loudness requirements by using industry-standard inline handset amplifiers such as Walker Equipment W-1 or CE-1 amplifiers. The dial pad on all 68 series models is also ADA-compliant
  • The 68 series handsets produce a magnetic field that attracts small metallic objects such as pins and staples. To avoid possible injuries, do not keep small metallic objects close to the handset
  • The 68 series provides exceptional noise isolation when used with a Cisco 5 Series Headset
  • The analog headset jack is a wideband-capable RJ-9 audio port for the 6821, 6841, 6851, 6861 and 6871 models
  • Backlit indicators on the audio path keys (handset, headset, and speakerphone), mute key, select key, line keys and message waiting
  • A volume-control toggle provides easy decibel-level adjustments of the handset, monitor speaker, and ringer.A full-duplex speakerphone gives you flexibility in placing and receiving calls. For added security, the Audible Dual-Tone Multi-frequency (DTMF) tones are masked when the speakerphone mode is used
  • Can be wall-mounted using the optional 68 Series wall-mount kit (sold separately)

Reviews

Be the first to submit a review

Trustpilot