Cisco CP-6851-3PW-UK-K9= IP Phone 6851 with Multiplatform Firmware, North

MPN
CP-6851-3PW-UK-K9=
Brand
Cisco
EAN-13
889728068376
Order Code
72-5997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco IP Phone 6851 with Multiplatform Firmware delivers high-fidelity voice communications to improve inter-office communication while helping to lower operating costs. This voice over IP phone is ideal for any medium-sized to large company that wants to update its phone system from a traditional analogue or digital-based system to an IP Communications system.
  • LARGE DISPLAY: Easy to read with scrollable access to calling features and text-based XML applications
  • HEADSET COMPATIBLE: Connect an audio headset through the RJ9 port for hands-free communications
  • EXPANDABLE: This office phone supports one Key Expansion Module, extending the capabilities of the Cisco IP Phone 6851 with additional buttons
  • OPTIMAL PERFORMANCE: Supports IEEE 82.3af PoE (Class 2)
  • North American power adapter included
  • PEACE OF MIND: 1-year limited hardware warranty

Reviews

Be the first to submit a review

Trustpilot