Cisco CP-6825-3PC-CE-K9= Cisco 6825 IP phone Black LED

MPN
CP-6825-3PC-CE-K9=
Brand
Cisco
EAN-13
889728198592
Order Code
71-7402
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® IP DECT 68 Series is a cost-effective, multi-cell, high-fidelity DECT voice communications portfolio designed to improve your organization’s person-to-person communications while reducing your operating costs on approved Unified- Communications-as-a-Service (UCaaS) platforms.
The Cisco IP DECT Phone 6825 Handset is designed for use with the Cisco IP DECT 21 Multi-Cell Base Station. Together, these products enable the convenience of a cordless DECT on-premises mobility solution for Voice-over-IP (VoIP) service. The Cisco IP DECT Phone 68 Series offers a mobility-enhanced handset, designed primarily for business environments that require a cordless phone to support, not just one, but multiple telephone numbers or lines. It provides a highly innovative VoIP solution for users who tend to frequently move about in their locations but must always be reachable around the premises.

With a new, intuitive, easy-to-use menu structure on the DECT 6825 Handset you can easily navigate enhanced business call-control features, including multi-call operation, and execute business-essential features such as call transfer, conferencing, hold, new call, mute, speakerphone, voicemail, intercom, and one-touch dial-out from call-history logs. Wideband audio provides unsurpassed high-definition voice quality and enhanced sound clarity while the high-resolution color screen provides clear visual information, whether it is reflecting call status, displaying stored contact information from a private or shared phonebook, or configuring handset calling features. Superior performance and range, along with highly efficient battery power usage based on Digital Enhanced Cordless Telecommunication (DECT) technology gives the Cisco IP DECT Phone 68 Series a distinct advantage and provides an affordable solution for customers who want to deploy on-premises mobility at a lower price point.

The Cisco IP DECT 6825 Handset is ideal for any residential, home office, or business searching for an advanced, multiline cordless mobility solution with superior voice quality to boost efficiency for busy users who must be reachable, whether they are in the office or elsewhere on the premises.
  • An easy-to-use interface that provides a traditional Digital Enhanced Cordless Telecommunication (DECT) telephony-like user experience
  • A volume-control toggle provides easy decibel-level adjustments of the handset, monitor speaker, and ringer
  • A full-duplex speakerphone gives you flexibility in placing and receiving calls. For added security, the Audible Dual-Tone Multi-frequency (DTMF) tones are masked when the speakerphone mode is used
  • The charging cradle holds the phone in a single position. The charging cradle comes with a USB Type-A connector to directly connect the power adapter of your choice (see ordering information in Table 6 in this document). The charging adapter is 5V, 2A
  • The handset is wall-mountable, with a separate orderable SKU
  • 2 lines (SIP registrations)
  • The phones support user-adjustable ring tones
  • CAT-iq 2.1 security support
  • Polycarbonate Acrylonitrile Butadiene Styrene (ABS) textured plastic

Reviews

Be the first to submit a review

Trustpilot