Cisco CD-DSKCAM-P-WW Desk Camera 4K in Platinum White with up to 4K Ultra HD

MPN
CD-DSKCAM-P-WW
Brand
Cisco
EAN-13
889728451413
Order Code
72-5885
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £304.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/10/2026

The Cisco Desk Camera 4K is a premium USB web camera that provides high-quality collaboration experiences for video conferencing, video streaming and video recording. It brings superior video (up to 4K Ultra HD resolution), excellent low-light performance, fast auto-focus, up to 1x digital zoom, vibrant colour reproduction, high-quality dual-microphone audio, intelligent AI-based features and IT device management. The Cisco Desk Camera 4K can be connected to a personal computer over USB and mounted onto an external monitor, laptop or tripod. While optimised for Webex, it is also compatible with popular meeting or video applications and enables laptop-based video conferencing anywhere. Powered by the Webex platform, the Cisco Desk Camera 4K is a fully managed IT asset with centralised device management and insights. It also offers a Cisco Desk Camera app for any Windows or MacOS users to do professional camera settings, firmware upgrades and troubleshooting.
  • UNCOMPROMISED VIDEO CONFERENCING: Premium USB web camera designed to help you make your best impression with up to 4K ultra-HD video and high-quality dual-microphone audio for video conferencing, video streaming and video recording
  • INTELLIGENT AI-BASED FEATURES AND MANAGEMENT: The only webcam designed with built-in intelligence to leverage the power of the Webex platform and the ability to be a fully managed IT asset with centralised device management and insights
  • COMPATIBILITY: Designed for use with Windows or macOS PCs with USB-C/USB-A ports. Optimised for use with Cisco clients like Webex App, Webex Meetings and Jabber. Certified for Microsoft Teams and can also be used with other third-party video apps.
  • INTEGRATED SERVICEABILITY: Easier to deploy, manage and service when used with Cisco Control Hub (part of Webex Subscriptions). The standalone Cisco Desk Camera app for Windows or MacOS enables setup and user configurable features
  • PEACE OF MIND: Covered by a one-year limited liability hardware warranty

Reviews

Be the first to submit a review

Trustpilot