Cisco C9400-LC-48UX= C9400-LC-48UX= network switch module 10 Gigabit Ethernet,

MPN
C9400-LC-48UX=
Brand
Cisco
EAN-13
5054444486949
Order Code
71-2961
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8559.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

Built for Security, IoT, Mobility, and Cloud
Advanced persistent security threats, the exponential growth of the Internet of Things (IoT) devices, mobility everywhere and cloud adoption require a network fabric that integrates advanced hardware and software innovations to automate, secure, and simplify customer networks. The goal of this network fabric is to enable customer revenue growth by accelerating business service rollout.

The Cisco® Digital Network Architecture (Cisco DNA™) with Software Defined Access (SD-Access) is the most advanced network fabric to power customer business. Cisco DNA is an open and extensible, software-driven architecture that accelerates and simplifies your enterprise network operations. The programmable architecture frees your IT staff from time-consuming, repetitive network configuration tasks so they can focus instead on innovation that positively transforms your business. SD‑Access enables policy-based automation from edge to cloud with foundational capabilities that include:

- Simplified device deployment
- Unified management of wired and wireless networks
- Network virtualization and segmentation
- Group-based policies
- Context-based analytics

The Cisco Catalyst® 94 Series is Cisco’s lead modular enterprise switching access platform built for security, IoT and cloud. This switch series forms the foundational building blocks for SD-Access ― Cisco’s leading enterprise architecture. The platform provides unparalleled investment protection with a chassis architecture that is capable of supporting up to 9Tbps of system bandwidth and unmatched power delivery for high density IEEE 82.3BT (6W PoE). Redundancy is now table stakes across the portfolio. The Cisco Catalyst 94 Series delivers state-of-the-art High Availability (HA) with capabilities like SSO/NSF, uplink resiliency, N+1/N+N redundancy for power supplies. The platform is enterprise optimized with an innovative dual‑serviceable fan tray design, side to side airflow and is closet-friendly with ~16” depth. A single system can scale up to 384 access ports with your choice of 1G copper, Cisco UPOE® and PoE+ options. The platform also supports advanced routing and infrastructure services, SD-Access capabilities and network system virtualization. These features enable optional placement of the platform in the core and aggregation layers of small to medium-sized campus environments.

The Cisco Catalyst 94 Series 48-Port UPOE Line Card with 24 port Multigigabit ports and 24 1/1/1 Mbps Ports provides the solution you need to support newer applications such as 82.11ac Wave 2 access points with your existing Ethernet access cabling. Multigigabit switch ports allow automatic negotiation of 1-Mbps, 1-Gbps, 2.5-Gbps, and 5-Gbps speeds on existing Category 5e and 6 cable, and all the way up to 1-Gbps speeds over Category 6 cabling. The Multigigabit Ethernet line card supports Power over Ethernet (PoE), PoE Plus (PoE+), and Cisco Universal PoE (Cisco UPOE) to deliver 15W, 3W, or 6W to the access point. Cisco remains the only vendor that can provide 6W to power downstream devices in a next-generation workspace. So you can power more devices—IP phones, IPTVs, surveillance cameras, virtual desktop clients, and many others—without having to install extra wall or ceiling circuits, while taking advantage of advanced power management capabilities such as Cisco EnergyWise®. You can now realize all of these Cisco UPOE benefits in a single switching platform, while enabling Multigigabit Wi-Fi speeds.
  • 48 ports with 24 Multigigabit ports and 24 1/1/1 Mbps ports
  • Speeds of 1/1 Mbps, 2.5/5 Gbps, and 1GBASE-T on the Multigigabit ports and 1/1/1 Mbps on the other ports
  • Nonblocking up to 1 Mbps on all ports
  • RJ-45 interface on all ports
  • Supported on Cisco IOS® XE Software Release 16.6.2 or later
  • Cisco UPOE: Capable of up to 6W on all ports in the line card
  • Energy Efficient Ethernet 82.3az on all 1/1/1 ports
  • IEEE 82.3bz Multigigabit Ethernet standard on the Multigigabit ports
  • IEEE 82.3af/at and Cisco prestandard PoE
  • IEEE 82.1AE and Cisco TrustSec® capability in hardware (software roadmap)
  • Hardware ready for IEEE1588/82.1AS, Precision Time Protocol (PTP) used for time synchronization across the network for applications such as video and audio (software roadmap)
  • L2-4 Jumbo Frame support (up to 9198 bytes)
  • Enterprise and commercial: Designed to power next-generation IP phones, wireless access points, wireless base stations, video cameras, virtual desktop clients, and other PoE/Cisco UPOE devices
  • Support for campus and branch applications requiring enhanced performance for large file transfers and network backups

Reviews

Be the first to submit a review

Trustpilot