Cisco C9400-LC-24XS= Cisco C9400-LC-24XS= network switch module

MPN
C9400-LC-24XS=
Brand
Cisco
EAN-13
889728044035
Order Code
73-2750
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17461.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Built for Security, IoT, Mobility, and Cloud
Advanced persistent security threats, the exponential growth of the Internet of Things (IoT) devices, mobility everywhere and cloud adoption require a network fabric that integrates advanced hardware and software innovations to automate, secure, and simplify customer networks. The goal of this network fabric is to enable customer revenue growth by accelerating business service rollout.

The Cisco® Digital Network Architecture (Cisco DNA™) with Software Defined Access (SD-Access) is the most advanced network fabric to power customer business. Cisco DNA is an open and extensible, software-driven architecture that accelerates and simplifies your enterprise network operations. The programmable architecture frees your IT staff from time-consuming, repetitive network configuration tasks so they can focus instead on innovation that positively transforms your business. SD‑Access enables policy-based automation from edge to cloud with foundational capabilities that include:

- Simplified device deployment
- Unified management of wired and wireless networks
- Network virtualization and segmentation
- Group-based policies
- Context-based analytics

The Cisco Catalyst® 94 Series is Cisco’s lead modular enterprise switching access platform built for security, IoT and cloud. This switch series forms the foundational building blocks for SD-Access ― Cisco’s leading enterprise architecture. The platform provides unparalleled investment protection with a chassis architecture that is capable of supporting up to 9Tbps of system bandwidth and unmatched power delivery for high density IEEE 82.3BT (6W PoE). Redundancy is now table stakes across the portfolio. The Cisco Catalyst 94 Series delivers state-of-the-art High Availability (HA) with capabilities like SSO/NSF, uplink resiliency, N+1/N+N redundancy for power supplies. The platform is enterprise optimized with an innovative dual‑serviceable fan tray design, side to side airflow and is closet-friendly with ~16” depth. A single system can scale up to 384 access ports with your choice of 1G copper, Cisco UPOE® and PoE+ options. The platform also supports advanced routing and infrastructure services, SD-Access capabilities and network system virtualization. These features enable optional placement of the platform in the core and aggregation layers of small to medium-sized campus environments.

The Cisco Catalyst 94 Series 24-port 1 Gigabit Ethernet line card can be deployed for high-performance and high-density 1 Gigabit Ethernet aggregations in the campus and in small to medium-sized networks as a core switch. The Cisco Catalyst 94 Series 24-port 1 Gigabit Ethernet line card supports standard Small Form-Factor Pluggable Plus (SFP+) optics. The ports can be used interchangeably as Gigabit Ethernet and 1 Gigabit Ethernet to support phased migration from Gigabit Ethernet to 1 Gigabit Ethernet.
  • ● Supports up to 24 ports of 1GE or 24 Ports 1GE SFP
  • ● SFP+ and SFP can be used simultaneously on the same line card without any restrictions
  • ● Supported on Cisco IOS XE Software Release 16.6.2 or later
  • ● IEEE 82.1AE and Cisco TrustSec capability in hardware (software roadmap)
  • ● Hardware ready for IEEE1588/82.1AS, Precision Time Protocol (PTP) used for time synchronization across the network for applications such as video and audio
  • ● L2-4 Jumbo Frame support (up to 9198 bytes)
  • ● Designed for enterprise backbone and collapsed access deployments

Reviews

Be the first to submit a review

Trustpilot