Cisco C9300LM-24U-4Y-E Cisco C9300LM-24U-4Y-E network switch L3 Gigabit Ethernet

MPN
C9300LM-24U-4Y-E
Brand
Cisco
EAN-13
889728429634
Order Code
72-9099
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6643.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Built to reimage connection, reinforce security and redefine experience

Cisco Catalyst 93 Series switches are Cisco’s lead stackable enterprise access switching platform and as part of the Catalyst 9 family, are build to transform your network to handle a hybrid world where the workplace is anywhere, endpoints could be anything, and applications are hosted all over the place.

The Catalyst 93 Series, including the new Catalyst 93X models, continues to shape the future with continued innovation that helps you reimagine connections, reinforce security and redefine the experience for your hybrid workforce big and small.

The foundation of software-defined access

Advanced persistent security threats. The exponential growth of Internet of Things (IoT) devices. Mobility everywhere. Cloud adoption. All of these require a network fabric that integrates advanced hardware and software innovations to automate, secure, and simplify customer networks. The goal of this network fabric is to enable customer revenue growth by accelerating the rollout of business services.

The Cisco Digital Network Architecture (Cisco DNA) with Software-Defined Access (SD-Access) is the network fabric that powers business. It is an open and extensible, software-driven architecture that accelerates and simplifies your enterprise network operations. The programmable architecture frees your IT staff from time-consuming, repetitive network configuration tasks so they can focus instead on innovation that positively transforms your business. SD-Access enables policy-based automation from edge to cloud with foundational capabilities. These include:
- Simplified device deployment
- Unified management of wired and wireless networks
- Network virtualization and segmentation
- Group-based policies
- Context-based analytics

Reviews

Be the first to submit a review

Trustpilot