Cisco C9300-24H-E Cisco 9300 Managed L2/L3 Gigabit Ethernet (10/100/1000) Power

MPN
C9300-24H-E
Brand
Cisco
EAN-13
889728230599
Order Code
71-8053
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5800.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Built to reimage connection, reinforce security and redefine experience

Cisco® Catalyst® 93 Series switches are Cisco’s lead stackable enterprise access switching platform and as part of the Catalyst 9 family, are build to transform your network to handle a hybrid world where the workplace is anywhere, endpoints could be anything, and applications are hosted all over the place.

The Catalyst 93 Series, including the new Catalyst 93X models, continues to shape the future with continued innovation that helps you reimagine connections, reinforce security and redefine the experience for your hybrid workforce big and small.

The many industry’s first include:

- Up to 1TB of stacking bandwidth: With Stackwise-1T, Catalyst 93 switches are the industry’s highest-density stacking bandwidth solution with the most flexible uplink architecture
- Flexible and dense uplink offerings with 1G, 4G, 25G, Multigigabit, 1G, and 1G modular uplinks
- Mixed Stacking with Backward Compatibility – Stack your Catalyst 93X fiber switches with Catalyst 93 and Catalyst 93X Multigigabit switches, bringing stackable high-speed fiber to the access
- Highest Multigigabit Ports: With standalone and Stackwise-1T, Catalyst 93X models enable 48 mGig ports in standalone and 448 mGig ports with an 8-member stack
- Highest 9W UPOE®+ Density: Enable your OT/IT needs with up to 36 ports of 9W UPOE+ for standalone or 288 ports of 9W UPOE+ with a 8-member stack.
- StackPower with Backward Compatibility: Enable power resiliency with higher power budgets in mixed Catalyst 93 and Catalyst 93X stack.
- 1G IPsec in hardware: With the new 2.Sec UADP ASIC, the Catalyst 93X comes with 1G line rate IPsec to enable various options for new edge connectivity
- Secure Tunnel connectivity: With the new edge, the C93X enables secure connections to Secure Internet Gateway, Cloud Service Providers and Site to Site connectivity using IPsec tunnel with AES-256 Encryption and speeds up to 1G.
- Enhanced Application Hosting: With 2x capacity and additional RAM, QAT, and 2 x 1G AppGig Ports, multiple Cisco Signed performance savvy applications can be hosted on Catalyst 93X
- ThousandEyes Enabled: End-to-end visualization of the path from campus/branch to clouds/DC with Cisco ThousandEyes Network and Application Synthetics (included with Cisco DNA Advantage licenses)
- Investment Protection: Catalyst 93X redundant fans and power supplies, data stack and StackPower cables are backward compatible with the Catalyst 93.

The Foundation of Software-Defined access

Advanced persistent security threats. The exponential growth of Internet of Things (IoT) devices. Mobility everywhere. Cloud adoption. All of these require a network fabric that integrates advanced hardware and software innovations to automate, secure, and simplify customer networks. The goal of this network fabric is to enable customer revenue growth by accelerating the rollout of business services.

The Cisco Digital Network Architecture (Cisco DNA) with Software-Defined Access (SD-Access) is the network fabric that powers business. It is an open and extensible, software-driven architecture that accelerates and simplifies your enterprise network operations. The programmable architecture frees your IT staff from time-consuming, repetitive network configuration tasks so they can focus instead on innovation that positively transforms your business. SD-Access enables policy-based automation from edge to cloud with foundational capabilities. These include:

- Simplified device deployment
- Unified management of wired and wireless networks
- Network virtualization and segmentation
- Group-based policies
- Context-based analytics

Cisco DNA Software

Cisco DNA Software offers a valuable and flexible way to buy software for the access, WAN, and data center domains. At each stage in the product lifecycle, Cisco DNA Software helps make buying, managing, and upgrading your network and infrastructure software easier. Cisco DNA Software provides:

- Flexible licensing models to smoothly distribute customers’ software spending over time
- Investment protection for software purchases through software services–enabled license portability
- Access to updates, upgrades, and new technology from Cisco through Cisco®Software Support Services (SWSS)
- Lower cost of entry with the new Cisco DNA Subscription for Switching model
- Access to end-to-end service assurance through Cisco ThousandEyes* Network and Application Synthetics (included with Cisco DNA Advantage license)

Cisco DNA lets you manage your entire switching structure as a single, converged component. With one management system and one policy for wired and wireless networks, it offers an efficient way to provide more secure access.
* Each Catalyst 93 Cisco DNA Advantage subscription entitles the customer to run the equivalent of one ThousandEyes network or web test every 5 mins from a ThousandEyes enterprise agent (22 units per month), up to a maximum of 11, units per month of ThousandEyes test capacity per customer. ThousandEyes Cloud Agent access is not included in the Cisco DNA license entitlement. Test capacity can be increased and Cloud Agents accessed with purchase of additional ThousandEyes Network and Application Synthetics.

Product highlights

- Highest wireless scale for Wi-Fi 6 and 82.11ac Wave 2 access points supported on a single switch with select models
- Catalyst 93 and Catalyst 93L models are based on the Cisco UADP 2. Application-Specific Integrated Circuit (ASIC) with programmable pipeline and microengine capabilities, along with template-based, configurable allocation of Layer 2 and Layer 3 forwarding, Access Control Lists (ACLs), and Quality of Service (QoS) entries
- Catalyst 93X models are based on UADP 2.sec ASIC which adds line rate support for Crypto, including 1G hardware-based IPsec
- x86 CPU complex with 8-GB memory, and 16 GB of flash and external USB 3. SSD pluggable storage slot (delivering up to 24GB of storage with an option SSD drive) to host containers. C93X models support 16GB of memory
- USB 2. slot to load system images and set configurations
- Up to 1 TBps of local stackable switching bandwidth with Catalyst 93X models
- Deeper buffer and higher scale model options for rich multi-media content delivery applications
- Flexible and dense uplink offerings with 1G, 4G, 25G, Multigigabit, 1G, and 1G as fixed or modular uplinks
- Easy transition from 4G to 1G and 1G to 25G with dual-rate optics
- Flexible downlink options with 25G, 1G and 1G Copper and Fiber as well as the densest Multigigabit links
- With a mix of Copper (1G up to 1G) and Fiber (1G up to 25G) supported in a single stack, multiple flexible deployment scenarios are enabled, including 2-Tier, 3-Tier and Hybrid architectures
- Leading PoE capabilities with up to 384 ports of PoE per stack, PoE+, and 288 ports high density IEEE 82.3bt - 9W UPOE+, and 6W Cisco UPOE®
- Intelligent Power Management with Cisco StackPower technology, providing power stacking among members for power redundancy. Stackpower pools the power supplies across the stack to be used redundancy and supplemental power purposes
- Line-rate, hardware-based Flexible NetFlow (FNF), delivering flow collection of up to 128, flows with select models
- IPv6 support in hardware, providing wire-rate forwarding for IPv6 networks
- Dual-stack support for IPv4/IPv6 and dynamic hardware forwarding table allocations, for ease of IPv4-to-IPv6 migration
- Support for both static and dynamic NAT and Port Address Translation (PAT)
- IEEE 82.1ba AV Bridging (AVB) built in to provide a better audio and video experience through improved time synchronization and QoS
- Precision Time Protocol (PTP; IEEE 1588v2) provides accurate clock synchronization with sub-microsecond accuracy making it suitable for distribution and synchronization of time and frequency over network
- Cisco IOS XE, a modern operating system for the enterprise with support for model-driven programmability including NETCONF, RESTCONF, YANG, on-box Python scripting, streaming telemetry, container-based application hosting, and patching for critical bug fixes. The OS also has built-in defenses to protect against runtime attacks
- End-to-end visualization of the path from campus/branch to clouds/DC with Cisco ThousandEyes Network and Application Synthetics (included with Cisco DNA Advantage license)
-SD-Access: Cisco Catalyst 93 Series switches form the foundational building block for SD-Access, Cisco’s lead enterprise architecture:

◦ Policy-based automation from edge to cloud

◦ Simplified segmentation and micro-segmentation, with predictable performance and scalability

◦ Automation through Cisco DNA Center

◦ Policy handled through the Cisco Identity Services Engine (ISE)

◦ Network assurance provided through the Cisco DNA Center

◦ Faster launch of new business services and significantly improved issue resolution time

- Plug and Play (PnP) enabled: A simple, secure, unified, and integrated offering to ease new branch or campus device rollouts or updates to an existing network
- Advanced security
- Encrypted Traffic Analytics (ETA): You benefit from the power of machine learning to identify and take actions toward threats or anomalies in your network, including malware detection in encrypted traffic (without decryption) and distributed anomaly detection
- Support for AES-256 with the powerful MACsec 256-bit encryption algorithm available on all models
- Trustworthy solutions: Hardware anchored Secure Boot and Secure Unique Device Identification (SUDI) support for Plug and Play, to verify the identity of the hardware and software

Reviews

Be the first to submit a review

Trustpilot